- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSCSLT221JLFS
KSCSLT221JLFS
Littelfuse/C&K
SMT Tactile Switch - 2.4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.0mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SMT Tactile Switch - 2.4N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.0mm High - Lead Free - IP67
Search Keywords: KSCSLT221JLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSCSLT221JLFS
-
Alias/AKA:Y31A210S1FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
100
$0.8176
1,000
$0.8156
2,500
$0.8136
3,500
$0.8115
7,000
$0.4296
10,500
$0.3023
14,000 +
$0.2963
Click for Quote
Log in
to unlock special pricing