- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC941GLFS
KSC941GLFS
Littelfuse/C&K
SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords: KSC941GLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC941GLFS
-
Alias/AKA:Y31A41S96FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
950
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
950
$0.669
1,900
$0.631
2,850
$0.614
5,700
$0.597
7,600
$0.596
10,450
$0.594
15,200
$0.590
25,650 +
$0.574
Click for Quote
Log in
to unlock special pricing