Image is representational - see manufacturer specifications

Littelfuse/C&K Authorized Distributor

KSC931GLFS

SMT Tactile Switch - 2.25N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 2.25N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords: KSC931GLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse/C&K
  • Part No:
    KSC931GLFS
  • Alias/AKA:
    Y31A31S96FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    950
  • Dimension:
    6.2 x 10 x 7.7 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    2.55 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC931GLFS RoHS compliant?
Yes, KSC931GLFS is RoHS compliant.
What is the lead time for KSC931GLFS?
The standard lead time for KSC931GLFS is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,304
Ships today, if you order in
Minimum Order Quantity:
950
Order Increment:
950
12 Weeks can ship 11/12/26
ADD TO CART
Price (USD)
Qty
Unit Price
950
$0.9221
1,900
$0.8558
2,850
$0.8384
5,700
$0.8201
7,600
$0.8180
10,450
$0.8160
15,200
$0.8140
25,650 +
$0.8119
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!