- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC921JLFS
KSC921JLFS
Littelfuse/C&K
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords: KSC921JLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC921JLFS
-
Alias/AKA:Y31A21S91FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
Minimum Order Quantity:
950
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
950
$0.655
1,900
$0.627
2,850
$0.611
5,700
$0.583
7,600
$0.571
10,450
$0.559
15,200
$0.544
25,650 +
$0.528
Click for Quote
Log in
to unlock special pricing