- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC921GLFS
KSC921GLFS
Littelfuse/C&K
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 1.7N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords: KSC921GLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC921GLFS
-
Alias/AKA:Y31A21S96FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
950
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,594
Can Ship immediately
Minimum Order Quantity:
950
Order Increment:
950
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
950
$0.7099
1,900
$0.6681
2,850
$0.6548
5,700
$0.6416
7,600
$0.6395
10,450
$0.6385
15,200
$0.6365
25,650 +
$0.6355
Click for Quote
Log in
to unlock special pricing