- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC821JLFS
KSC821JLFS
Littelfuse/C&K
SMT Tactile Switch - 3.15N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 4.9mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 3.15N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 4.9mm High - Lead Free - IP67
Search Keywords: KSC821JLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC821JLFS
-
Alias/AKA:Y31C71781FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
2,500
$0.9806
5,000
$0.5191
7,500
$0.3653
10,000 +
$0.3580
Click for Quote
Log in
to unlock special pricing