- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC741JLFS
Littelfuse / C&K
KSC741JLFS
SMT Tactile Switch - 3.9N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 4.4mm High - Lead Free - IP67
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KSC741JLFS |
| Alias/AKA: | Y31A41473FPLFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Dimension: | 6.2 x 6.8 x 4.3 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 4 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | J-Lead |