Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC721GLFS

SMT Tactile Switch - 2.25N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 4.4mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 2.25N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 4.4mm High - Lead Free - IP67
Search Keywords: KSC721GLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC721GLFS
Alias/AKA: Y31A21477FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 6.2 x 10 x 4.3 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.7 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC721GLFS RoHS compliant?
Yes, KSC721GLFS is RoHS compliant.
What is the lead time for KSC721GLFS?
The standard lead time for KSC721GLFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,260
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3136
3,000
$0.3088
5,000
$0.3073
8,000
$0.3065
10,000
$0.3058
15,000
$0.3050
25,000
$0.3042
50,000 +
$0.3035
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!