Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC643JLFG

SMT Tactile Switch - 3.4N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3.4N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords: KSC643JLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC643JLFG
Alias/AKA: Y31A43051FPLFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 950
Dimension: 6.2 x 6.8 x 7.7 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 4 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC643JLFG RoHS compliant?
Yes, KSC643JLFG is RoHS compliant.
What is the lead time for KSC643JLFG?
The standard lead time for KSC643JLFG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,946
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3325
15 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.35
1,000
$1.25
2,500
$1.21
3,325
$1.20
6,650
$1.19
9,975
$1.18
13,300 +
$1.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!