Available Replacements
ROHs Equivalent
KSC641JLFS KSC641JLFS Littelfuse / C&K
KSC641JLFS

Littelfuse / C&K

In Stock: 18,800

Minimum Order: 950

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC641J

SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - IP67

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 7.7mm High - IP67
Search Keywords: KSC641J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC641J
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 6.2 x 6.8 x 7.7 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSC641J discontinued?
Yes, KSC641J from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KSC641J RoHS compliant?
No, KSC641J is not RoHS compliant.
What is the lead time for KSC641J?
The standard lead time for KSC641J is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!