Available Replacements
ROHs 등가
KSC641GLFS KSC641GLFS Littelfuse / C&K
KSC641GLFS

Littelfuse / C&K

In Stock: 23,550

Minimum Order: 950

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC641G

SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3.4N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 7.7mm High - IP67
Search Keywords: KSC641G
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC641G
Unit of Measure: Per Each
RoHS: No
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Dimension: 6.2 x 10 x 7.7 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC641G discontinued?
Yes, KSC641G from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KSC641G RoHS compliant?
No, KSC641G is not RoHS compliant.
What is the lead time for KSC641G?
The standard lead time for KSC641G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,872
Ships today, if you order in
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.185
50
$0.182
100
$0.178
250
$0.174
500
$0.171
1,000
$0.168
2,500 +
$0.164
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!