Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC623JLFG

SMT Tactile Switch - 1.7N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 1.7N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 7.7mm High - Lead Free - IP67
Search Keywords: KSC623JLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC623JLFG
Alias/AKA: Y31A23051FPLFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 950
Dimension: 6.2 x 6.8 x 7.7 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.7 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC623JLFG RoHS compliant?
Yes, KSC623JLFG is RoHS compliant.
What is the lead time for KSC623JLFG?
The standard lead time for KSC623JLFG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48,347
Can Ship immediately
Minimum Order Quantity:
950
Order Increment:
950
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.5247
950
$0.4770
1,900
$0.4670
2,850
$0.4612
5,700
$0.4512
7,600
$0.4470
10,450
$0.4425
15,200 +
$0.4371
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!