- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC523JROHS
KSC523JROHS
Littelfuse/C&K
SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 5.6mm High - RoHS - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - J Bend - Hard Actuator - 5.6mm High - RoHS - IP67
Search Keywords: KSC523JROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC523JROHS
-
Alias/AKA:Y31C23664FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2,500
$1.2247
5,000
$0.6484
7,500
$0.4563
10,000 +
$0.4471
Click for Quote
Log in
to unlock special pricing