- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC521JROHS
KSC521JROHS
Littelfuse/C&K
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 5.6mm High - RoHS - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 5.6mm High - RoHS - IP67
Search Keywords: KSC521JROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC521JROHS
-
Alias/AKA:Y31C21664FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000 -
Dimension:6.2 x 6.8 x 5.6 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164,751
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1,000
$0.4074
3,000
$0.3810
5,000
$0.3631
8,000
$0.3589
10,000
$0.3506
15,000
$0.3488
25,000
$0.3307
50,000 +
$0.3290
Click for Quote
Log in
to unlock special pricing