- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC521GROHS
Littelfuse / C&K
KSC521GROHS
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 5.6mm High - RoHS - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 5.6mm High - RoHS - IP67
Search Keywords: KSC521GROHS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSC521GROHS
-
Alias/AKA:Y31C21666FPROHS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Frequently Asked Questions
Is KSC521GROHS RoHS compliant?
Yes, KSC521GROHS is RoHS compliant.
What is the lead time for KSC521GROHS?
The standard lead time for KSC521GROHS is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,263
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3500
10 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$0.534
1,000
$0.524
2,500
$0.522
3,500
$0.521
7,000
$0.519
10,500
$0.518
14,000 +
$0.517
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT