- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC4D1J50SHLFS
Littelfuse / C&K
KSC4D1J50SHLFS
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KSC4D1J50SHLFS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Reel Pack:
|
1000 |
| Mounting: | Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 2 N |
| Body Orientation: | Straight |