Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC4D1G50SHLFS

The KSC4D1G50SHLFS is a sealed, surface-mount (SMT) detect switch featuring a soft actuator, silver contacts, and an operating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The KSC4D1G50SHLFS is a sealed, surface-mount (SMT) detect switch featuring a soft actuator, silver contacts, and an operating force of 2.0N.
Search Keywords: KSC4D1G50SHLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC4D1G50SHLFS
Alias/AKA: Y31CD1245FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 6.2mm x 10mm x 5.2 mm
Mounting: Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 2 N
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC4D1G50SHLFS RoHS compliant?
Yes, KSC4D1G50SHLFS is RoHS compliant.
What is the lead time for KSC4D1G50SHLFS?
The standard lead time for KSC4D1G50SHLFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3025
3,000
$0.2926
5,000
$0.2879
8,000
$0.2837
10,000
$0.2817
15,000
$0.2780
25,000 +
$0.2734
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!