- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC441V270SHSPDELTALFS
KSC441V270SHSPDELTALFS
Littelfuse/C&K
Vertical Tactile Switch - 3.5N - 32VDC - 50mA - Silver Contacts - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Vertical Tactile Switch - 3.5N - 32VDC - 50mA - Silver Contacts - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC441V270SHSPDELTALFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC441V270SHSPDELTALFS
-
Alias/AKA:Y31A31448FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
11,200
Can Ship immediately
Minimum Order Quantity:
800
Order Increment:
800
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
800
$0.5119
1,600
$0.4907
3,200
$0.4695
5,600
$0.4524
8,000
$0.4415
10,400
$0.4335
15,200
$0.4218
25,600 +
$0.4059
Click for Quote
Log in
to unlock special pricing