- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC441J70SHLFSPF
KSC441J70SHLFSPF
Littelfuse/C&K
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 4N - 32VDC - 50mA - Silver Contacts - J Bend - Silicon Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC441J70SHLFSPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC441J70SHLFSPF
-
Alias/AKA:Y31CJ144LFPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,415
Ships today, if you order in
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$1.3337
1,000
$1.3304
2,500
$1.3270
3,500
$1.3237
7,000
$0.6986
10,500
$0.4805
14,000 +
$0.4709
Click for Quote
Log in
to unlock special pricing