Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC441G70SHLFS

The KSC441G70SHLFS is an IP67 sealed, single-pole single-throw (SPST-NO) tactile switch in a 6.2 x 6.2 mm surface-mount packag ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The KSC441G70SHLFS is an IP67 sealed, single-pole single-throw (SPST-NO) tactile switch in a 6.2 x 6.2 mm surface-mount package with gullwing terminals.
Search Keywords: KSC441G70SHLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KSC441G70SHLFS
  • Alias/AKA:
    Y31C41445FPLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    6.2 x 10 x 5.2 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    4 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC441G70SHLFS RoHS compliant?
Yes, KSC441G70SHLFS is RoHS compliant.
What is the lead time for KSC441G70SHLFS?
The standard lead time for KSC441G70SHLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3235
3,000
$0.3186
5,000
$0.3171
8,000
$0.3163
10,000
$0.3155
15,000
$0.3147
25,000
$0.3139
50,000 +
$0.3132
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!