- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC423V2RTLFG
KSC423V2RTLFG
Littelfuse/C&K
Vertical Tactile Switch - 1.8N - 32VDC - 10mA - Gold Contacts - Hard Rubber Actuator - 5.2mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Vertical Tactile Switch - 1.8N - 32VDC - 10mA - Gold Contacts - Hard Rubber Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC423V2RTLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC423V2RTLFG
-
Alias/AKA:Y31A23948FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2800
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
2,800
$2.348
5,600
$1.239
8,400
$0.852
11,200 +
$0.835
Click for Quote
Log in
to unlock special pricing