- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC421V30ACT3.17LFS
Littelfuse/C&K
KSC421V30ACT3.17LFS
Vertical SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Soft Actuator - 5.2mm High - Lead Free - IP67
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC421V30ACT3.17LFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimension:7.4mm x 4.67mm x 6.9 mm
-
Mounting:Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:2.1 N
-
Contact Rating @ Voltage:N/A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal:No
-
Seal Location:N/R
-
This product is discontinued, but still in stock.