Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC413G70SHLFG

SMT Tactile Switch - 1.4N - 32VDC - 10mA - Gold Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 1.4N - 32VDC - 10mA - Gold Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC413G70SHLFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KSC413G70SHLFG
  • Alias/AKA:
    Y31C13445FPLFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Dimension:
    6.2 x 10 x 5.2 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.4 N
  • Contact Rating @ Voltage:
    0.2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC413G70SHLFG RoHS compliant?
Yes, KSC413G70SHLFG is RoHS compliant.
What is the lead time for KSC413G70SHLFG?
The standard lead time for KSC413G70SHLFG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
3500
12 Weeks can ship 12/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
500
$0.844
1,000
$0.818
2,500
$0.789
3,500
$0.787
7,000
$0.784
10,500
$0.782
14,000 +
$0.779
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!