- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC403J50SH
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
KSC403J50SH
SMT Tactile Switch - 1.45N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
SMT Tactile Switch - 1.45N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC403J50SH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSC403J50SH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:6.2 x 6.8 x 5.2 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.2 N
-
Contact Rating @ Voltage:0.2 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Frequently Asked Questions
Is KSC403J50SH discontinued?
Yes, KSC403J50SH from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSC403J50SH?
The recommended replacement for KSC403J50SH is KSC403J50SHLFG from Littelfuse / C&K, available from OnlineComponents.com.
Is KSC403J50SH RoHS compliant?
Yes, KSC403J50SH is RoHS compliant.
What is the lead time for KSC403J50SH?
The standard lead time for KSC403J50SH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.