Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC403G50SHLFG

SMT Tactile Switch - 1.45N - 32VDC - 10mA - Gold Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 1.45N - 32VDC - 10mA - Gold Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC403G50SHLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC403G50SHLFG
Alias/AKA: Y31C03245FPLFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 6.2 x 10 x 5.2 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.2 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC403G50SHLFG RoHS compliant?
Yes, KSC403G50SHLFG is RoHS compliant.
What is the lead time for KSC403G50SHLFG?
The standard lead time for KSC403G50SHLFG is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 850
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
3500
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.49
1,000
$1.40
2,500
$1.39
3,500
$1.37
7,000
$1.35
10,500
$1.34
14,000 +
$1.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!