Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC401G50SHLFS

SMT Tactile Switch - 1.45N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 1.45N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC401G50SHLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC401G50SHLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Dimension: 6.2 x 10 x 5.2 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.2 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC401G50SHLFS RoHS compliant?
Yes, KSC401G50SHLFS is RoHS compliant.
What is the lead time for KSC401G50SHLFS?
The standard lead time for KSC401G50SHLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 241,073
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3872
2,000
$0.3586
4,000
$0.3404
8,000 +
$0.3199
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!