- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC401G50SH
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
KSC401G50SH
SMT Tactile Switch - 1.45N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
SMT Tactile Switch - 1.45N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 5.2mm High - Lead Free - IP67
Search Keywords: KSC401G50SH
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KSC401G50SH |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509040 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Dimension: | 6.2 x 10 x 5.2 mm |
| Mounting: | PCB Surface Mount |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 1.2 N |
| Contact Rating @ Voltage: | 1 A |
| Illumination Type: | N/R |
| Body Orientation: | Straight |
| Termination Style: | Gull Wing |
Frequently Asked Questions
Is KSC401G50SH discontinued?
Yes, KSC401G50SH from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSC401G50SH?
The recommended replacement for KSC401G50SH is KSC401G50SHLFS from Littelfuse / C&K, available from OnlineComponents.com.
Is KSC401G50SH RoHS compliant?
Yes, KSC401G50SH is RoHS compliant.
What is the lead time for KSC401G50SH?
The standard lead time for KSC401G50SH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.