Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC343GLFG

SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC343GLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC343GLFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8535509031
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 10 x 3.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 4 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC343GLFG RoHS compliant?
Yes, KSC343GLFG is RoHS compliant.
What is the lead time for KSC343GLFG?
The standard lead time for KSC343GLFG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,761
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 1/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.647
2,000
$0.592
4,000
$0.571
6,000
$0.568
8,000
$0.565
10,000
$0.563
16,000
$0.561
26,000 +
$0.560
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!