Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC341JLFS

SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
Product Highlights:
  • Positive tactile feeling
  • Range of 6 actuation forces
  • J or G terminations
  • Tape & reel
  • IP 67
Search Keywords: KSC341JLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC341JLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 6.8 x 3.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC341JLFS RoHS compliant?
Yes, KSC341JLFS is RoHS compliant.
What is the lead time for KSC341JLFS?
The standard lead time for KSC341JLFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75,987
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2537
4,000
$0.2531
6,000
$0.2524
8,000
$0.2518
10,000
$0.2512
26,000
$0.2505
50,000 +
$0.2499
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!