- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC341J
KSC341J
Littelfuse/C&K
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - IP67
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - IP67
Search Keywords: KSC341J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC341J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
ECCN:EAR99
-
Reel Pack:
10000 -
Dimension:6.2 x 6.8 x 3.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
2,500
$0.374
5,000
$0.230
7,500
$0.182
10,000 +
$0.179
Click for Quote
Log in
to unlock special pricing