Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC341GLFS

SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67
Product Highlights:
  • Positive tactile feeling
  • Range of 6 actuation forces
  • J or G terminations
  • Tape & reel
  • IP 67
Search Keywords: KSC341GLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC341GLFS
Alias/AKA: Y31B41117FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 10 x 3.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: Gull Wing
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC341GLFS RoHS compliant?
Yes, KSC341GLFS is RoHS compliant.
What is the lead time for KSC341GLFS?
The standard lead time for KSC341GLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,263
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
12 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,000
$0.2337
4,000
$0.2310
6,000
$0.2294
8,000
$0.2283
10,000
$0.2274
26,000
$0.2237
50,000 +
$0.2212
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!