Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC321JLFS

SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC321JLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC321JLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 6.8 x 3.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.6 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces KSC321JLFS?
The recommended replacement for KSC321JLFS is KSC321J from Littelfuse / C&K, available from OnlineComponents.com.
Is KSC321JLFS RoHS compliant?
Yes, KSC321JLFS is RoHS compliant.
What is the lead time for KSC321JLFS?
The standard lead time for KSC321JLFS is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 184,768
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
2000
15 Weeks can ship 2/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
6,000
$0.2574
8,000
$0.2568
10,000
$0.2562
26,000
$0.2555
50,000 +
$0.2549
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!