Available Replacements
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC321J

SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - J Bend - Hard Actuator - 3.5mm High - IP67
Search Keywords: KSC321J
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC321J
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 6.8 x 3.47 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.6 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC321J discontinued?
Yes, KSC321J from Littelfuse / C-K is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSC321J?
The recommended replacement for KSC321J is KSC321JLFS from Littelfuse / C&K, available from OnlineComponents.com.
Is KSC321J RoHS compliant?
Yes, KSC321J is RoHS compliant.
What is the lead time for KSC321J?
The standard lead time for KSC321J is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 210
Can Ship immediately
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.522
100
$0.354
250
$0.276
500
$0.207
1,000
$0.185
2,500 +
$0.172
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!