Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC321GLFS

SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Hard Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC321GLFS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KSC321GLFS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    6.2 x 10 x 3.5 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Round Button
  • Operating Force:
    1.7 N
  • Contact Rating @ Voltage:
    1 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    Gull Wing
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces KSC321GLFS?
The recommended replacement for KSC321GLFS is Y31B11117FPLFS from Littelfuse / C&K, available from OnlineComponents.com.
Is KSC321GLFS RoHS compliant?
Yes, KSC321GLFS is RoHS compliant.
What is the lead time for KSC321GLFS?
The standard lead time for KSC321GLFS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Can Ship immediately You may purchase all in-stock quantity of 68
Stock lot only:
68
Minimum Order Quantity:
6000
Order Increment:
2000
10 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.2840
6,000
$0.2582
8,000
$0.2574
10,000
$0.2568
26,000
$0.2562
50,000 +
$0.2555
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!