- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC253JLFG
Littelfuse / C&K
KSC253JLFG
SMT Tactile Switch - 5.5N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMT Tactile Switch - 5.5N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC253JLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSC253JLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2mm x 6.8mm x 3.5mm
-
Mounting:Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:5.5 N
-
Contact Rating @ Voltage:0.2@32VDC A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:J-Lead
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KSC253JLFG RoHS compliant?
Yes, KSC253JLFG is RoHS compliant.
What is the lead time for KSC253JLFG?
The standard lead time for KSC253JLFG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
On Order:
2,000
can ship 10/23/26
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
2,500
$0.87
5,000
$0.83
7,500
$0.79
10,000 +
$0.75
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT