- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC241JSPDELTALFS
KSC241JSPDELTALFS
Littelfuse/C&K
SMT Tactile Switch - 3.55N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
SMT Tactile Switch - 3.55N - 32VDC - 50mA - Silver Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC241JSPDELTALFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC241JSPDELTALFS
-
Alias/AKA:Y31B41137FPLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32,567
Ships today, if you order in
MOQ for In Stock Qty:
256
MOQ for out of Stock Qty:
256
12 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
256
$0.5615
2,500
$0.5601
5,000
$0.3447
7,500
$0.2729
10,000 +
$0.2674
Click for Quote
Log in
to unlock special pricing