- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC233JSPDLFG
KSC233JSPDLFG
Littelfuse/C&K
SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC233JSPDLFG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC233JSPDLFG
-
Alias/AKA:Y31B33132FPLFG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2,500
$1.1363
5,000
$0.6016
7,500
$0.4233
10,000 +
$0.4149
Click for Quote
Log in
to unlock special pricing