Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC223JLFG

SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 2N - 32VDC - 10mA - Gold Contacts - J Bend - Soft Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC223JLFG
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC223JLFG
Alias/AKA: Y31B13132FPLFG
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 6.8 x 3.5 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.7 N
Contact Rating @ Voltage: 0.2 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC223JLFG RoHS compliant?
Yes, KSC223JLFG is RoHS compliant.
What is the lead time for KSC223JLFG?
The standard lead time for KSC223JLFG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,698
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4071
2,000
$0.3905
4,000
$0.3822
6,000
$0.3773
8,000
$0.3739
10,000
$0.3712
16,000
$0.3656
26,000 +
$0.3597
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!