- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC221GLFS
Littelfuse / C&K
KSC221GLFS
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - Lead Free - IP67
Search Keywords: KSC221GLFS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSC221GLFS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Dimension:6.2 x 10 x 3.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.7 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal:N/A
-
Seal Location:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is KSC221GLFS RoHS compliant?
Yes, KSC221GLFS is RoHS compliant.
What is the lead time for KSC221GLFS?
The standard lead time for KSC221GLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62,438
Can Ship immediately
Minimum Order Quantity:
2000
12 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$0.2791
2,000
$0.2537
4,000
$0.2531
6,000
$0.2524
8,000
$0.2518
10,000
$0.2512
16,000
$0.2505
26,000
$0.2499
50,000 +
$0.2493
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT