- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSC221G
KSC221G
Littelfuse/C&K
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - IP67
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SMT Tactile Switch - 2N - 32VDC - 50mA - Silver Contacts - Gullwing - Soft Actuator - 3.5mm High - IP67
Search Keywords: KSC221G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSC221G
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:6.2 x 10 x 3.5 mm
-
Mounting:PCB Surface Mount
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.7 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:Gull Wing
-
Seal Location:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.