Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC143JLFG

SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3N - 32VDC - 10mA - Gold Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
Search Keywords: KSC143JLFG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Littelfuse / C&K
  • Part No:
    KSC143JLFG
  • Alias/AKA:
    Y31B43131FPLFG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536501
  • COO:
    FR
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Dimension:
    6.2 x 6.8 x 2.6 mm
  • Mounting:
    PCB Surface Mount
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Style:
    Flush Round Button
  • Operating Force:
    4 N
  • Contact Rating @ Voltage:
    0.2 A
  • Illumination Type:
    N/R
  • Body Orientation:
    Straight
  • Termination Style:
    J-Lead
  • Seal:
    N/A
  • Seal Location:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC143JLFG RoHS compliant?
Yes, KSC143JLFG is RoHS compliant.
What is the lead time for KSC143JLFG?
The standard lead time for KSC143JLFG is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
12 Weeks can ship 12/17/26
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.0924
5,000
$0.5783
7,500
$0.4070
10,000 +
$0.3988
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!