Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSC141JLFS

SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
SMT Tactile Switch - 3N - 32VDC - 50mA - Silver Contacts - J Bend - No Actuator - 2.5mm High - Lead Free - IP67
Search Keywords: KSC141JLFS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSC141JLFS
Alias/AKA: Y31B41131FPLFS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536501
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
Dimension: 6.2 x 6.8 x 2.6 mm
Mounting: PCB Surface Mount
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Flush Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: J-Lead
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSC141JLFS RoHS compliant?
Yes, KSC141JLFS is RoHS compliant.
What is the lead time for KSC141JLFS?
The standard lead time for KSC141JLFS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2500
12 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.4402
2,500
$0.4283
5,000
$0.4126
7,500
$0.4104
10,000 +
$0.4082
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!