Available Replacements
Non-RoHS Equivalent
KSA1M411 KSA1M411 Littelfuse / C&K
KSA1M411

Littelfuse / C&K

In Stock: 4,012

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSA1M411LFT

Sealed Tact Switch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bulk Packaging
Certificate of Compliance
Description +
Sealed Tact Switch
Search Keywords: KSA1M411LFT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSA1M411LFT
Alias/AKA: Y33A41116FPLFT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 7.4 x 9 x 4.7 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 3 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is KSA1M411LFT discontinued?
Yes, KSA1M411LFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is KSA1M411LFT RoHS compliant?
Yes, KSA1M411LFT is RoHS compliant.
What is the lead time for KSA1M411LFT?
The standard lead time for KSA1M411LFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,440
Can Ship immediately
Minimum Order Quantity:
350
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
350
$0.4621
1,000
$0.3856
2,500
$0.3682
5,000
$0.3366
7,500
$0.3315
10,000
$0.3213
15,000 +
$0.3131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!