- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA1A511LFTR
Littelfuse / C&K
KSA1A511LFTR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 7N Thru-Hole Automotive Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 100000Cycles 7N Thru-Hole Automotive Tube
Search Keywords: KSA1A511LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSA1A511LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
3250 -
Dimension:7.4 x 9.5 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:7 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Frequently Asked Questions
Is KSA1A511LFTR RoHS compliant?
Yes, KSA1A511LFTR is RoHS compliant.
What is the lead time for KSA1A511LFTR?
The standard lead time for KSA1A511LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2438
9 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
2,438
$1.2577
4,875
$0.6660
7,313
$0.4686
9,750 +
$0.4593
Click for Quote
Log in
to unlock special pricing