Image is representational - see manufacturer specifications

Littelfuse / C&K Authorized Distributor

KSA1A211LFTR

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.8N Thru-Hole Automotive Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 1.8N Thru-Hole Automotive Tube
Search Keywords: KSA1A211LFTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / C&K
Part No: KSA1A211LFTR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: FR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3250
Dimension: 7.4 x 9.5 x 4.7 mm
Mounting: PCB Through Hole
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Actuator Style: Round Button
Operating Force: 1.8 N
Contact Rating @ Voltage: 1 A
Illumination Type: N/R
Body Orientation: Straight
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is KSA1A211LFTR RoHS compliant?
Yes, KSA1A211LFTR is RoHS compliant.
What is the lead time for KSA1A211LFTR?
The standard lead time for KSA1A211LFTR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2438
9 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,438
$1.2577
4,875
$0.6660
7,313
$0.4686
9,750 +
$0.4593
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!