- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA1A211LFT
Available Replacements
RECOMMENDED REPLACEMENT
Littelfuse / C&K
KSA1A211LFT
Sealed Tact Switch
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Sealed Tact Switch
Search Keywords: KSA1A211LFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSA1A211LFT
-
Alias/AKA:Y33A21112FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
1 -
Dimension:7.4 x 9.5 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.8 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Frequently Asked Questions
Is KSA1A211LFT discontinued?
Yes, KSA1A211LFT from Littelfuse / C-K is discontinued (end-of-life June 2016). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces KSA1A211LFT?
The recommended replacement for KSA1A211LFT is KSA1A211LFTR from Littelfuse / C&K, available from OnlineComponents.com.
Is KSA1A211LFT RoHS compliant?
Yes, KSA1A211LFT is RoHS compliant.
What is the lead time for KSA1A211LFT?
The standard lead time for KSA1A211LFT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.