- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA0V911LFTR
Littelfuse / C&K
KSA0V911LFTR
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 32VDC 1VA 500000Cycles 3N Bracket Mount/Through Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / C&K
-
Part No:KSA0V911LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:853650
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Dimension:9.5 x 7.3 x 8 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Right Angle
-
Termination Style:PC Pins
-
Seal Location:N/A