- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA0V531LFTR
Littelfuse / C&K
KSA0V531LFTR
Switch Tactile N.O. SPST Round Button PC Pins 0.01A 32VDC 0.2VA 100000Cycles 5N Bracket Mount/Through Hole Automotive Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Littelfuse / C&K |
| Part No: | KSA0V531LFTR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536501 |
| COO: | FR |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2500 |
| Dimension: | 9.5 x 7.3 x 8 mm |
| Mounting: | PCB Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.O. |
| Actuator Style: | Round Button |
| Operating Force: | 5 N |
| Contact Rating @ Voltage: | 0.2 A |
| Illumination Type: | N/R |
| Body Orientation: | Right Angle |
| Termination Style: | PC Pins |