- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA0M511LFTR
KSA0M511LFTR
Littelfuse/C&K
The KSA0M511LFTR is an IP60 sealed, SPST-NO tactile switch with silver contacts, requiring a 5 N actuation force.
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description
+
The KSA0M511LFTR is an IP60 sealed, SPST-NO tactile switch with silver contacts, requiring a 5 N actuation force.
Search Keywords: KSA0M511LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSA0M511LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:7.4 x 9 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:5 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,595
Can Ship immediately
Minimum Order Quantity:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$0.5555
500
$0.3882
1,000
$0.3606
2,500
$0.3492
5,000
$0.3348
10,000
$0.3340
15,000
$0.3331
25,000 +
$0.3323
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments