- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Tactile Switches ›
- KSA0M312LFT
KSA0M312LFT
Littelfuse/C&K
High Performance Sealed Tact Switch
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
High Performance Sealed Tact Switch
Search Keywords: KSA0M312LFT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse/C&K
-
Part No:KSA0M312LFT
-
Alias/AKA:Y33A31215FPLFT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536501
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Dimension:6.2 x 9 x 4.7 mm
-
Mounting:PCB Through Hole
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.O.
-
Actuator Style:Round Button
-
Operating Force:1.3 N
-
Contact Rating @ Voltage:1 A
-
Illumination Type:N/R
-
Body Orientation:Straight
-
Termination Style:PC Pins
-
Seal:Total
-
Seal Location:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110,092
Can Ship immediately
Minimum Order Quantity:
10000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10,000
$0.3558
15,000
$0.3549
25,000 +
$0.3511
Click for Quote
Log in
to unlock special pricing